14 AWG Solar Cable (Photovoltaic) Wire Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986166-2

DigiKey Part Number
A97545-500-ND
Manufacturer
Manufacturer Product Number
1986166-2
Description
SOLAR CBL 14AWG 600V BLK 500'
Customer Reference
Detailed Description
14 AWG Solar Cable (Photovoltaic) Wire Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.170" (4.32mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
90°C
Jacket Color
Ratings
-
Features
UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
SOLAR CBL 14AWG 600V BLK 2500'
In-Stock: 4400
Unit Price: