12-AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986165-2

DigiKey Part Number
A122212-500-ND
Manufacturer
Manufacturer Product Number
1986165-2
Description
SOLAR CBL 12AWG 600V BLK 500'
Customer Reference
Detailed Description
12 AWG Solar Cable (Photovoltaic) Wire 65/0.0100" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.190" (4.83mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
90°C
Jacket Color
Ratings
-
Features
UV Resistant
Obsolete
Marketplace Stock: 17 922 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17 922In Stock
Ships from WEC
Alternate Length
SOLAR CBL 12AWG 600V BLACK 1'
In-Stock: 0
Unit Price: 26,84000 Kč
SOLAR CBL 12AWG 600V BLK 100'
In-Stock: 0
Unit Price: 1 926,27000 Kč
SOLAR CBL 12AWG 600V BLK 1500'
In-Stock: 0
Unit Price: