
100G0111-0.25-2 | |
|---|---|
DigiKey Part Number | 484-100G0111-0.25-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.25-2 |
Description | HOOK-UP DL STRND 24AWG RED FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/0.0051" Red 750/1300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 750/1300V |
Cable Type | Operating Temperature 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0051" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 29,18800 Kč | 145,94 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 26,07960 Kč | 651,99 Kč |
| 50 | 24,82800 Kč | 1 241,40 Kč |
| 100 | 23,63110 Kč | 2 363,11 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


