
1-604771-0 | |
|---|---|
DigiKey Part Number | A112495-ND |
Manufacturer | |
Manufacturer Product Number | 1-604771-0 |
Description | CBL TIE LOCKING BLK 18LBS 4.06" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1-604771-0 Models |
Category | Width 0.096" (2.45mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 0.338' (103.00mm, 4.06") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.75" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,91440 Kč | 72,86 Kč |
| 50 | 2,77600 Kč | 138,80 Kč |
| 100 | 2,64360 Kč | 264,36 Kč |
| 300 | 2,44557 Kč | 733,67 Kč |
| 500 | 2,35892 Kč | 1 179,46 Kč |
| 1 000 | 2,24637 Kč | 2 246,37 Kč |
| 2 500 | 2,10543 Kč | 5 263,58 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


