1-2530591-6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 27 000
Unit Price: 0,74207 Kč
Datasheet
New Product
Standard, Locking Natural 1.42" (36.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2530591-6

DigiKey Part Number
484-1-2530591-6-ND
Manufacturer
Manufacturer Product Number
1-2530591-6
Description
CABLE TY 150 X 2.5 S NT M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.42" (36.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
1-2530591-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.42" (36.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,64680 Kč16,17 Kč
500,61320 Kč30,66 Kč
1000,58580 Kč58,58 Kč
2500,54848 Kč137,12 Kč
5000,52244 Kč261,22 Kč
1 0000,49744 Kč497,44 Kč
3 0000,46035 Kč1 381,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč