
1-2186541-1 | |
|---|---|
DigiKey Part Number | 484-1-2186541-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186541-1 |
Description | T2212-CUTTER-COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cover For T2212 Printer |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186541-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
Specifications | - | |
For Use With/Related Products | T2212 Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 861,40000 Kč | 2 861,40 Kč |
| 10 | 2 538,53200 Kč | 25 385,32 Kč |
| 25 | 2 420,45640 Kč | 60 511,41 Kč |
| 50 | 2 334,81380 Kč | 116 740,69 Kč |
| Unit Price without VAT: | 2 861,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 462,29400 Kč |

