


1-2186534-1 | |
|---|---|
DigiKey Part Number | 484-1-2186534-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186534-1 |
Description | T2212-CONTROL-PANEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Panel For T2212 Printer |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186534-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Panel | |
Specifications | - | |
For Use With/Related Products | T2212 Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 727,16000 Kč | 14 727,16 Kč |
| 10 | 13 650,17000 Kč | 136 501,70 Kč |
| Unit Price without VAT: | 14 727,16000 Kč |
|---|---|
| Unit Price with VAT: | 17 819,86360 Kč |

