
1-2186533-1 | |
|---|---|
DigiKey Part Number | 484-1-2186533-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186533-1 |
Description | T2212-TRANSPORT-MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transport Module For T2212 Printer |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186533-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Transport Module | |
Specifications | - | |
For Use With/Related Products | T2212 Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 340,29000 Kč | 4 340,29 Kč |
| 10 | 3 850,71800 Kč | 38 507,18 Kč |
| 25 | 3 671,61800 Kč | 91 790,45 Kč |
| 50 | 3 601,14860 Kč | 180 057,43 Kč |
| Unit Price without VAT: | 4 340,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 251,75090 Kč |

