
1-2186498-1 | |
|---|---|
DigiKey Part Number | 484-1-2186498-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186498-1 |
Description | T200-IDENT-PRINTER-PERF-BLADE-FI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade For T200, T2212 Printers |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Blade | |
Specifications | - | |
For Use With/Related Products | T200, T2212 Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 714,67000 Kč | 7 714,67 Kč |
| 10 | 6 844,42400 Kč | 68 444,24 Kč |
| 25 | 6 743,39000 Kč | 168 584,75 Kč |
| Unit Price without VAT: | 7 714,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 334,75070 Kč |

