
1-2186329-1 | |
|---|---|
DigiKey Part Number | 484-1-2186329-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186329-1 |
Description | T200-IDENT-PRINTHEAD-HOLDERSPRIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Head Holder For T200, T2212 Printers |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186329-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Head Holder | |
Specifications | - | |
For Use With/Related Products | T200, T2212 Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,32000 Kč | 1 008,32 Kč |
| 10 | 894,41000 Kč | 8 944,10 Kč |
| 25 | 852,79600 Kč | 21 319,90 Kč |
| 50 | 822,61340 Kč | 41 130,67 Kč |
| 100 | 793,50390 Kč | 79 350,39 Kč |
| 250 | 756,59572 Kč | 189 148,93 Kč |
| Unit Price without VAT: | 1 008,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,06720 Kč |

