


1-2186320-1 | |
|---|---|
DigiKey Part Number | 484-1-2186320-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186320-1 |
Description | T200-IDENT-PRINTHEAD-HOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Head Holder For T200, T2212 Printers |
Datasheet | Datasheet |
EDA/CAD Models | 1-2186320-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Head Holder | |
Specifications | - | |
For Use With/Related Products | T200, T2212 Printers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 636,21000 Kč | 6 636,21 Kč |
| 10 | 5 887,62900 Kč | 58 876,29 Kč |
| 25 | 5 722,10600 Kč | 143 052,65 Kč |
| Unit Price without VAT: | 6 636,21000 Kč |
|---|---|
| Unit Price with VAT: | 8 029,81410 Kč |

