
0026G8424-9 | |
|---|---|
DigiKey Part Number | 484-0026G8424-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0026G8424-9 |
Description | CABLE TWINAXIAL 26AWG FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 26 AWG Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 19 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Foam Fluorinated Ethylene Propylene (FFEP) | |
Dielectric Diameter | 0.045" (1.14mm) | |
Shield Material | Aluminum; Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -65°C ~ 150°C | |
Spool Size | 5000.0' (1524.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,36000 Kč | 386,36 Kč |
| 5 | 344,74600 Kč | 1 723,73 Kč |
| 10 | 328,11500 Kč | 3 281,15 Kč |
| 25 | 307,14200 Kč | 7 678,55 Kč |
| 50 | 292,04020 Kč | 14 602,01 Kč |
| 100 | 277,55580 Kč | 27 755,58 Kč |
| Unit Price without VAT: | 386,36000 Kč |
|---|---|
| Unit Price with VAT: | 467,49560 Kč |



