

W92-X112-40 | |
|---|---|
DigiKey Part Number | PB1399-ND |
Manufacturer | |
Manufacturer Product Number | W92-X112-40 |
Description | CIR BRKR MAG-HYDR 40A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 480,32000 Kč | 4 480,32 Kč |
| 5 | 3 713,99000 Kč | 18 569,95 Kč |
| 12 | 3 351,14750 Kč | 40 213,77 Kč |
| 60 | 2 768,07783 Kč | 166 084,67 Kč |
| Unit Price without VAT: | 4 480,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 421,18720 Kč |


