Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 48 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 48 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W91-X112-15

DigiKey Part Number
PB1811-ND
Manufacturer
Manufacturer Product Number
W91-X112-15
Description
CIR BRKR 15A 277VAC 48VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 48 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
277 V
Voltage Rating - DC
48 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 544,23000 Kč1 544,23 Kč
51 280,93400 Kč6 404,67 Kč
241 066,17375 Kč25 588,17 Kč
72936,35375 Kč67 417,47 Kč
120881,05475 Kč105 726,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 544,23000 Kč
Unit Price with VAT:1 868,51830 Kč