Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
W69 3P Series
Circuit Breaker Basics - Another Teaching Moment

W69-X2Q12-10

DigiKey Part Number
PB432-ND
Manufacturer
Manufacturer Product Number
W69-X2Q12-10
Description
CIR BRKR MAG-HYDR 10A 277VAC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
10A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 049,30000 Kč4 049,30 Kč
83 641,50125 Kč29 132,01 Kč
163 545,18750 Kč56 723,00 Kč
563 408,08286 Kč190 852,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4 049,30000 Kč
Unit Price with VAT:4 899,65300 Kč