


W67-X2Q12-30 | |
|---|---|
DigiKey Part Number | PB1369-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q12-30 |
Description | CIR BRKR MAG-HYDR 30A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 30A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,93000 Kč | 1 361,93 Kč |
| 5 | 1 225,02400 Kč | 6 125,12 Kč |
| 24 | 1 133,08708 Kč | 27 194,09 Kč |
| 72 | 1 086,64069 Kč | 78 238,13 Kč |
| 120 | 1 068,99767 Kč | 128 279,72 Kč |
| Unit Price without VAT: | 1 361,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,93530 Kč |

