




W58-XB1A6A-20 | |
|---|---|
DigiKey Part Number | PB2818-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A6A-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 5 | 125,94600 Kč | 629,73 Kč |
| 10 | 119,08000 Kč | 1 190,80 Kč |
| 50 | 106,64880 Kč | 5 332,44 Kč |
| 100 | 102,56260 Kč | 10 256,26 Kč |
| 300 | 97,32433 Kč | 29 197,30 Kč |
| 500 | 95,32546 Kč | 47 662,73 Kč |
| 1 000 | 92,98565 Kč | 92 985,65 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


