




W57-XB7A4A10-15 | |
|---|---|
DigiKey Part Number | PB534-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB7A4A10-15 |
Description | CIR BRKR THRM 15A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 Kč | 88,41 Kč |
| 5 | 73,38000 Kč | 366,90 Kč |
| 10 | 67,71800 Kč | 677,18 Kč |
| 50 | 56,17400 Kč | 2 808,70 Kč |
| 200 | 47,77405 Kč | 9 554,81 Kč |
| 400 | 44,03345 Kč | 17 613,38 Kč |
| 600 | 41,97300 Kč | 25 183,80 Kč |
| 1 000 | 39,50285 Kč | 39 502,85 Kč |
| Unit Price without VAT: | 88,41000 Kč |
|---|---|
| Unit Price with VAT: | 106,97610 Kč |






