1-1423364-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1423364-2

W57-XB1A4A10-5

DigiKey Part Number
PB1965-ND
Manufacturer
Manufacturer Product Number
W57-XB1A4A10-5
Description
CIR BRKR THRM 5A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 1 359 View Now
Last Time Buy Date: 07.11.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,86000 Kč106,86 Kč
588,73600 Kč443,68 Kč
1081,86200 Kč818,62 Kč
5067,90580 Kč3 395,29 Kč
20057,74390 Kč11 548,78 Kč
40053,21700 Kč21 286,80 Kč
60050,72278 Kč30 433,67 Kč
1 00047,73215 Kč47 732,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,86000 Kč
Unit Price with VAT:129,30060 Kč

Other Suppliers on DigiKey

1 359In Stock
Ships from WEC