Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
W54-XB1A4A10-10
W54-XB1A4A10-10
Circuit Breaker Basics - Another Teaching Moment

W54-XB1A4A10-10

DigiKey Part Number
PB1044-ND
Manufacturer
Manufacturer Product Number
W54-XB1A4A10-10
Description
CIR BRKR THRM 10A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
5102,00800 Kč510,04 Kč
1094,13400 Kč941,34 Kč
5078,07900 Kč3 903,95 Kč
10072,01050 Kč7 201,05 Kč
30063,29287 Kč18 987,86 Kč
50059,58308 Kč29 791,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč