


W54-XA1A99C10-15 | |
|---|---|
DigiKey Part Number | PB2803-ND |
Manufacturer | |
Manufacturer Product Number | W54-XA1A99C10-15 |
Description | CIR BRKR THRM 15A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 250 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Not For New Designs | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 68,16000 Kč | 340,80 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 50 | 56,72820 Kč | 2 836,41 Kč |
| 100 | 54,28190 Kč | 5 428,19 Kč |
| 300 | 51,13083 Kč | 15 339,25 Kč |
| 500 | 49,92400 Kč | 24 962,00 Kč |
| 1 000 | 48,50979 Kč | 48 509,79 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |


