Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
W51-A152A1-15
W51-A152A1-15
Circuit Breaker Basics - Another Teaching Moment

W51-A152A1-15

DigiKey Part Number
PB1034-ND
Manufacturer
Manufacturer Product Number
W51-A152A1-15
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 382
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1153,29000 Kč153,29 Kč
5127,20600 Kč636,03 Kč
10117,40000 Kč1 174,00 Kč
5097,35520 Kč4 867,76 Kč
20082,76045 Kč16 552,09 Kč
40076,25528 Kč30 502,11 Kč
60072,67058 Kč43 602,35 Kč
1 00068,37180 Kč68 371,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,29000 Kč
Unit Price with VAT:185,48090 Kč