




W51-A122B1-5 | |
|---|---|
DigiKey Part Number | PB652-ND |
Manufacturer | |
Manufacturer Product Number | W51-A122B1-5 |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,67000 Kč | 153,67 Kč |
| 5 | 127,52000 Kč | 637,60 Kč |
| 10 | 117,69100 Kč | 1 176,91 Kč |
| 50 | 97,59620 Kč | 4 879,81 Kč |
| 200 | 82,96540 Kč | 16 593,08 Kč |
| 400 | 76,44413 Kč | 30 577,65 Kč |
| 600 | 72,85055 Kč | 43 710,33 Kč |
| 1 000 | 68,54112 Kč | 68 541,12 Kč |
| Unit Price without VAT: | 153,67000 Kč |
|---|---|
| Unit Price with VAT: | 185,94070 Kč |






