




W51-A122B1-20 | |
|---|---|
DigiKey Part Number | PB653-ND |
Manufacturer | |
Manufacturer Product Number | W51-A122B1-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Tray | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Red |
Breaker Type Thermal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 5 | 133,33800 Kč | 666,69 Kč |
| 10 | 123,02700 Kč | 1 230,27 Kč |
| 50 | 102,02080 Kč | 5 101,04 Kč |
| 200 | 86,72385 Kč | 17 344,77 Kč |
| 400 | 79,90423 Kč | 31 961,69 Kč |
| 600 | 76,14680 Kč | 45 688,08 Kč |
| 1 000 | 71,64056 Kč | 71 640,56 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |



