




W28-XT1A-20 | |
|---|---|
DigiKey Part Number | PB1027-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-20 |
Description | CIR BRKR THRM 20A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 113,01200 Kč | 565,06 Kč |
| 10 | 104,29700 Kč | 1 042,97 Kč |
| 50 | 86,49920 Kč | 4 324,96 Kč |
| 100 | 79,76930 Kč | 7 976,93 Kč |
| 300 | 70,10743 Kč | 21 032,23 Kč |
| 500 | 65,99420 Kč | 32 997,10 Kč |
| 1 000 | 60,76527 Kč | 60 765,27 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

