




W28-XQ1B-8 | |
|---|---|
DigiKey Part Number | PB2783-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1B-8 |
Description | CIR BRKR THRM 8A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 5 | 154,71400 Kč | 773,57 Kč |
| 10 | 142,74400 Kč | 1 427,44 Kč |
| 50 | 118,37420 Kč | 5 918,71 Kč |
| 100 | 109,14970 Kč | 10 914,97 Kč |
| 300 | 95,90207 Kč | 28 770,62 Kč |
| 500 | 90,26158 Kč | 45 130,79 Kč |
| 1 000 | 83,08741 Kč | 83 087,41 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |


