Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1B-3

DigiKey Part Number
PB2782-ND
Manufacturer
Manufacturer Product Number
W28-XQ1B-3
Description
CIR BRKR THRM 3A 250VAC 32VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 94 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60088,32213 Kč52 993,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,32213 Kč
Unit Price with VAT:106,86978 Kč

Other Suppliers on DigiKey

94In Stock
Ships from WEC
Alternate Color
CIR BRKR THRM 3A 250VAC 32VDC
In-Stock: 33854
Unit Price: 128,72000 Kč