




W28-XQ1A-4 | |
|---|---|
DigiKey Part Number | PB185-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-4 |
Description | CIR BRKR THRM 4A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 5 | 105,57800 Kč | 527,89 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 50 | 80,81300 Kč | 4 040,65 Kč |
| 100 | 74,52820 Kč | 7 452,82 Kč |
| 300 | 65,50467 Kč | 19 651,40 Kč |
| 500 | 61,66440 Kč | 30 832,20 Kč |
| 1 000 | 56,78111 Kč | 56 781,11 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |




