

VF7-11H11 | |
|---|---|
DigiKey Part Number | PB711-ND |
Manufacturer | |
Manufacturer Product Number | VF7-11H11 |
Description | RELAY AUTOMOTIVE SPST 70A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 83.3 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 2W | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,01000 Kč | 226,01 Kč |
| 10 | 201,28000 Kč | 2 012,80 Kč |
| 25 | 192,21080 Kč | 4 805,27 Kč |
| 50 | 185,62020 Kč | 9 281,01 Kč |
| 100 | 179,25050 Kč | 17 925,05 Kč |
| 300 | 169,58743 Kč | 50 876,23 Kč |
| 600 | 163,75678 Kč | 98 254,07 Kč |
| 1 200 | 158,12262 Kč | 189 747,14 Kč |
| Unit Price without VAT: | 226,01000 Kč |
|---|---|
| Unit Price with VAT: | 273,47210 Kč |


