
V23134A4064X551-EV-CBOX | |
|---|---|
DigiKey Part Number | 41-V23134A4064X551-EV-CBOX-ND |
Manufacturer | |
Manufacturer Product Number | V23134A4064X551-EV-CBOX |
Description | RELAY GEN PURPOSE SPDT 60A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23134A4064X551-EV-CBOX Models |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 2 ms |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Alloy |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 360 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,16000 Kč | 466,16 Kč |
| 10 | 415,17200 Kč | 4 151,72 Kč |
| 25 | 396,45080 Kč | 9 911,27 Kč |
| 50 | 382,83980 Kč | 19 141,99 Kč |
| 110 | 367,91364 Kč | 40 470,50 Kč |
| 330 | 348,06539 Kč | 114 861,58 Kč |
| 550 | 339,19635 Kč | 186 557,99 Kč |
| Unit Price without VAT: | 466,16000 Kč |
|---|---|
| Unit Price with VAT: | 564,05360 Kč |


