



V23101D 3A201 | |
|---|---|
DigiKey Part Number | PB1627-ND |
Manufacturer | |
Manufacturer Product Number | V23101D 3A201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 56 Ohms |
Coil Current 89.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 202,06400 Kč | 2 020,64 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |

