V23100V4512A000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 1 687
Unit Price: 71,39000 Kč
Datasheet
How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23100V4512A000

DigiKey Part Number
V23100V4512A000-ND
Manufacturer
Manufacturer Product Number
V23100V4512A000
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
8.4 VDC
Packaging
Tube
Must Release Voltage
1.8 VDC
Part Status
Obsolete
Operate Time
0.75 ms
Mounting Type
Through Hole
Release Time
0.15 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Ruthenium (Ru)
Contact Rating (Current)
500 mA
Coil Resistance
1 kOhms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Coil Current
12 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIL12-1A72-71LStandex-Meder Electronics1 687374-1114-ND71,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes