


| V23100V4324C000 | |
|---|---|
| DigiKey Part Number | PB2642-ND | 
| Manufacturer | |
| Manufacturer Product Number | V23100V4324C000 | 
| Description | RELAY REED SPDT 250MA 24V | 
| Customer Reference | |
| Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | V23100V4324C000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Potter & Brumfield Relays | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Coil Voltage | 24VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 250 mA | |
| Switching Voltage | 175VDC - Max | |
| Coil Current | 12 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Must Operate Voltage | 16.8 VDC | |
| Must Release Voltage | 3.6 VDC | |
| Operate Time | 1.1 ms | |
| Release Time | 1.6 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Ruthenium (Ru) | |
| Coil Resistance | 2 kOhms | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic