


V23100V4005A010 | |
|---|---|
DigiKey Part Number | V23100V4005A010-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4005A010 |
Description | RELAY REED SPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23100V4005A010 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Not For New Designs | Must Release Voltage 0.75 VDC |
Mounting Type Through Hole | Operate Time 0.75 ms |
Coil Voltage 5VDC | Release Time 0.15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 500 mA | Contact Material Ruthenium (Ru) |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 500 Ohms |
Coil Current 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 219,13500 Kč | 2 191,35 Kč |
| 25 | 209,25760 Kč | 5 231,44 Kč |
| 50 | 202,08060 Kč | 10 104,03 Kč |
| 100 | 195,14280 Kč | 19 514,28 Kč |
| 250 | 186,32868 Kč | 46 582,17 Kč |
| 500 | 179,92262 Kč | 89 961,31 Kč |
| 1 000 | 173,73325 Kč | 173 733,25 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |


