General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23092A1005A201

DigiKey Part Number
V23092A1005A201-ND
Manufacturer
Manufacturer Product Number
V23092A1005A201
Description
RELAY GEN PURPOSE SPDT 6A 5V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23092A1005A201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.5 VDC
Packaging
Tube
Must Release Voltage
0.25 VDC
Part Status
Active
Operate Time
12 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
6 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
147 Ohms
Coil Current
34 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 726
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
20223,12450 Kč4 462,49 Kč
40215,47100 Kč8 618,84 Kč
60211,11383 Kč12 666,83 Kč
100205,74890 Kč20 574,89 Kč
260196,06719 Kč50 977,47 Kč
500189,70098 Kč94 850,49 Kč
1 000183,17332 Kč183 173,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč