



V23079G2016B301 | |
|---|---|
DigiKey Part Number | 41-V23079G2016B301TR-ND - Tape & Reel (TR) 41-V23079G2016B301CT-ND - Cut Tape (CT) 41-V23079G2016B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079G2016B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 4V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 3 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 114 Ohms |
Coil Current 35 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 51,46600 Kč | 514,66 Kč |
| 25 | 49,16040 Kč | 1 229,01 Kč |
| 50 | 47,47640 Kč | 2 373,82 Kč |
| 100 | 45,85120 Kč | 4 585,12 Kč |
| 250 | 43,78504 Kč | 10 946,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,28242 Kč | 21 141,21 Kč |
| 1 000 | 40,83040 Kč | 40 830,40 Kč |
| 1 500 | 40,00371 Kč | 60 005,56 Kč |
| 2 500 | 38,98573 Kč | 97 464,32 Kč |
| 3 500 | 38,32909 Kč | 134 151,82 Kč |
| 5 000 | 37,64471 Kč | 188 223,55 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

