



V23079G2003B301 | |
|---|---|
DigiKey Part Number | PB1078TR-ND - Tape & Reel (TR) PB1078CT-ND - Cut Tape (CT) PB1078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079G2003B301 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079G2003B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 25 | 40,20680 Kč | 1 005,17 Kč |
| 50 | 38,82960 Kč | 1 941,48 Kč |
| 100 | 37,49820 Kč | 3 749,82 Kč |
| 250 | 35,80832 Kč | 8 952,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,58034 Kč | 17 290,17 Kč |
| 1 000 | 33,39291 Kč | 33 392,91 Kč |
| 1 500 | 32,71699 Kč | 49 075,49 Kč |
| 2 500 | 31,88462 Kč | 79 711,55 Kč |
| 3 500 | 31,34779 Kč | 109 717,26 Kč |
| 5 000 | 30,78832 Kč | 153 941,60 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |






