



V23079E1205B301 | |
|---|---|
DigiKey Part Number | PB2233TR-ND - Tape & Reel (TR) PB2233CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V23079E1205B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079E1205B301 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 4.11 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 5.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 25 | 93,41600 Kč | 2 335,40 Kč |
| 50 | 90,21160 Kč | 4 510,58 Kč |
| 100 | 87,12070 Kč | 8 712,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 81,24073 Kč | 32 496,29 Kč |
| 800 | 78,44958 Kč | 62 759,66 Kč |
| 1 200 | 76,86038 Kč | 92 232,46 Kč |
| 2 000 | 74,90323 Kč | 149 806,46 Kč |
| 2 800 | 73,64096 Kč | 206 194,69 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |

