

V23079E1205B301 | |
---|---|
DigiKey Part Number | PB2233TR-ND - Tape & Reel (TR) PB2233CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V23079E1205B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079E1205B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 105,19000 Kč | 105,19 Kč |
10 | 93,67300 Kč | 936,73 Kč |
25 | 89,46080 Kč | 2 236,52 Kč |
50 | 86,39860 Kč | 4 319,93 Kč |
100 | 83,43460 Kč | 8 343,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 77,80473 Kč | 31 121,89 Kč |
800 | 75,13121 Kč | 60 104,97 Kč |
1 200 | 73,60940 Kč | 88 331,28 Kč |
2 000 | 71,73509 Kč | 143 470,18 Kč |
2 800 | 70,52621 Kč | 197 473,39 Kč |
Unit Price without VAT: | 105,19000 Kč |
---|---|
Unit Price with VAT: | 127,27990 Kč |