



V23079C1108B301 | |
|---|---|
DigiKey Part Number | V23079C1108B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079C1108B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079C1108B301 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 128 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 23.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 25 | 76,23960 Kč | 1 905,99 Kč |
| 50 | 73,63160 Kč | 3 681,58 Kč |
| 100 | 71,10760 Kč | 7 110,76 Kč |
| 250 | 67,90080 Kč | 16 975,20 Kč |
| 500 | 65,56878 Kč | 32 784,39 Kč |
| 1 000 | 63,31611 Kč | 63 316,11 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

