V23026A1001B201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 5 759
Unit Price: 99,32000 Kč
Datasheet

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 10 407
Unit Price: 80,84000 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

V23026A1001B201

DigiKey Part Number
PB282-ND
Manufacturer
Manufacturer Product Number
V23026A1001B201
Description
RELAY GENERAL PURPOSE SPDT 1A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23026A1001B201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Obsolete
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
2 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
150VAC, 125VDC - Max
Relay Type
General Purpose
Load - Max Switching
150VA, 125W
Coil Resistance
370 Ohms
Coil Current
13.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM03TSTE Connectivity Potter & Brumfield Relays5 759PB1094-ND99,32000 KčMFR Recommended
V23079A1001B301TE Connectivity Potter & Brumfield Relays10 407PB288-ND80,84000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes