



TSC-124L3H,000 | |
|---|---|
DigiKey Part Number | PB648-ND |
Manufacturer | |
Manufacturer Product Number | TSC-124L3H,000 |
Description | RELAY TELECOM SPDT 1A 24V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSC-124L3H,000 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -30°C ~ 80°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 120VAC, 30VDC - Max | Relay Type Telecom |
Load - Max Switching 120VA, 30W | Coil Resistance 3.84 kOhms |
Coil Current 6.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 107,53100 Kč | 1 075,31 Kč |
| 25 | 102,68880 Kč | 2 567,22 Kč |
| 50 | 99,16940 Kč | 4 958,47 Kč |
| 100 | 95,76980 Kč | 9 576,98 Kč |
| 250 | 91,44796 Kč | 22 861,99 Kč |
| 500 | 88,30666 Kč | 44 153,33 Kč |
| 1 000 | 85,27120 Kč | 85 271,20 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |



