



T9GV5L24-22 | |
|---|---|
DigiKey Part Number | PB2412-ND |
Manufacturer | |
Manufacturer Product Number | T9GV5L24-22 |
Description | RELAY GEN PURPOSE SPDT 20A 22V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 16.5 VDC |
Part Status Active | Must Release Voltage 2.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 41 mA | Coil Resistance 538 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 30 | 88,71667 Kč | 2 661,50 Kč |
| 50 | 86,46560 Kč | 4 323,28 Kč |
| 100 | 83,49850 Kč | 8 349,85 Kč |
| 250 | 79,73192 Kč | 19 932,98 Kč |
| 500 | 76,99378 Kč | 38 496,89 Kč |
| 1 000 | 74,34741 Kč | 74 347,41 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |



