



T9GV1L14-22 | |
|---|---|
DigiKey Part Number | PB2367-ND |
Manufacturer | |
Manufacturer Product Number | T9GV1L14-22 |
Description | RELAY GEN PURPOSE SPST 30A 22V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 16.5 VDC |
Part Status Active | Must Release Voltage 2.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 14400VA | Relay Type |
Coil Current 41 mA | Coil Resistance 538 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 76,53800 Kč | 765,38 Kč |
| 30 | 72,42900 Kč | 2 172,87 Kč |
| 50 | 70,59100 Kč | 3 529,55 Kč |
| 100 | 68,17210 Kč | 6 817,21 Kč |
| 250 | 65,09716 Kč | 16 274,29 Kč |
| 500 | 62,86214 Kč | 31 431,07 Kč |
| 1 000 | 60,70207 Kč | 60 702,07 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

