




T9GS5L24-12 | |
|---|---|
DigiKey Part Number | PB2436-ND |
Manufacturer | |
Manufacturer Product Number | T9GS5L24-12 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 124,79100 Kč | 1 247,91 Kč |
| 30 | 118,08567 Kč | 3 542,57 Kč |
| 50 | 115,09000 Kč | 5 754,50 Kč |
| 100 | 111,14030 Kč | 11 114,03 Kč |
| 250 | 106,12472 Kč | 26 531,18 Kč |
| 500 | 102,47906 Kč | 51 239,53 Kč |
| 1 000 | 98,95538 Kč | 98 955,38 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |


