




T9GS5L14-12 | |
|---|---|
DigiKey Part Number | PB2382-ND |
Manufacturer | |
Manufacturer Product Number | T9GS5L14-12 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 113,97700 Kč | 1 139,77 Kč |
| 30 | 107,84567 Kč | 3 235,37 Kč |
| 50 | 105,11180 Kč | 5 255,59 Kč |
| 100 | 101,50640 Kč | 10 150,64 Kč |
| 250 | 96,92592 Kč | 24 231,48 Kč |
| 500 | 93,59606 Kč | 46 798,03 Kč |
| 1 000 | 90,37896 Kč | 90 378,96 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |

