



T9GS1L24-18 | |
|---|---|
DigiKey Part Number | PB2447-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L24-18 |
Description | RELAY GEN PURPOSE SPST 30A 18V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 64,43400 Kč | 644,34 Kč |
| 30 | 60,98200 Kč | 1 829,46 Kč |
| 50 | 59,43260 Kč | 2 971,63 Kč |
| 100 | 57,39700 Kč | 5 739,70 Kč |
| 250 | 54,80916 Kč | 13 702,29 Kč |
| 500 | 52,92770 Kč | 26 463,85 Kč |
| 1 000 | 51,10961 Kč | 51 109,61 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |


