



T9CP5A54-120 | |
|---|---|
DigiKey Part Number | PB2550-ND |
Manufacturer | |
Manufacturer Product Number | T9CP5A54-120 |
Description | RELAY GEN PURPOSE SPDT 20A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 96 VAC |
Packaging Tray | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 2.8 Ohms |
Coil Current 42.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 181,57000 Kč | 1 815,70 Kč |
| 25 | 173,39320 Kč | 4 334,83 Kč |
| 50 | 167,44220 Kč | 8 372,11 Kč |
| 100 | 161,69720 Kč | 16 169,72 Kč |
| 250 | 154,39576 Kč | 38 598,94 Kč |
| 500 | 149,08916 Kč | 74 544,58 Kč |
| 1 000 | 143,96145 Kč | 143 961,45 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |


