




T9AV5D12-22 | |
|---|---|
DigiKey Part Number | T9AV5D12-22-ND |
Manufacturer | |
Manufacturer Product Number | T9AV5D12-22 |
Description | RELAY GEN PURPOSE SPDT 20A 22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.5 VDC |
Part Status Active | Must Release Voltage 2.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 5540VA | Relay Type |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 168,27800 Kč | 1 682,78 Kč |
| 25 | 160,70200 Kč | 4 017,55 Kč |
| 50 | 155,19620 Kč | 7 759,81 Kč |
| 100 | 149,86900 Kč | 14 986,90 Kč |
| 250 | 143,10220 Kč | 35 775,55 Kč |
| 500 | 138,18406 Kč | 69 092,03 Kč |
| 1 000 | 133,43179 Kč | 133 431,79 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |



