


T9AS5D22-48 | |
|---|---|
DigiKey Part Number | PB2734-ND |
Manufacturer | |
Manufacturer Product Number | T9AS5D22-48 |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 20.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.304 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,39658 Kč | 68 698,29 Kč |
| Unit Price without VAT: | 137,39658 Kč |
|---|---|
| Unit Price with VAT: | 166,24986 Kč |



